LogiLink CQ9021S RJ45 Network cable CAT 6A U/FTP 0.50 m White Extra slim

MPN
CQ9021S
Brand
LogiLink
EAN-13
4052792053210
Order Code
16-8304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

LogiLink CQ9021S is a network cable assembly designed for high-speed and reliable data transmission. This extra slim RJ45 cable, measuring 0.50 metres in length, complies with the Category 6A (Cat 6A) standard, providing enhanced performance for Ethernet networks. The U/FTP construction of the cable, which stands for unshielded with foil twisted pair, minimises electromagnetic interference, ensuring stable connectivity in environments with multiple electronic devices. With its white exterior, the cable integrates seamlessly into various setups while maintaining a neat appearance. It is well-suited for use in data centres, office networks, and residential networking applications, where space is at a premium but performance cannot be compromised.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding U/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot