LogiLink CQ8093S RJ45 patch cable CAT 8.1 10m Black Halogen-free Network C

MPN
CQ8093S
Brand
LogiLink
EAN-13
4052792052138
Order Code
16-8303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

LogiLink CQ8093S is a RJ45 patch cable designed to meet the demanding requirements of high-speed network applications. This Ethernet cable conforms to CAT 8.1 standards, providing superior S/FTP shielding for reduced crosstalk and interference, essential for maintaining data integrity at speeds of up to 25/40 Gbps across a length of 10 metres. The cable is black and halogen-free, reducing potentially hazardous emissions in the event of a fire and making it suitable for use in environmentally sensitive areas. With its sturdy construction and robust data transmission capabilities, this cable is ideal for connecting network servers, routers, and switches in enterprise data centres and high-performance computing environments.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot