LogiLink CQ8092S RJ45 Network cable patch CAT8.1 10m Light grey Halogen-free

MPN
CQ8092S
Brand
LogiLink
EAN-13
4052792051988
Order Code
16-8302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LogiLink CQ8092S is a high-performance network cable designed for advanced data transmission requirements. Featuring an RJ45 connector and adhering to CAT8.1 specifications, this patch cable supports data rates of up to 25 Gbps and bandwidths of up to 2000 MHz, making it suitable for the most demanding networking environments. With a length of 10 metres, the light grey, halogen-free cable offers enhanced safety and reduced toxic emissions in the event of a fire. Engineered with S/FTP shielding, it provides excellent protection against electromagnetic interference, ensuring robust signal integrity. This cable is ideal for connecting routers, switches, and network hubs in high-speed data centres, server racks, and precision networking setups.
Type Network cable, patch cable
Length 10.00m
Colour Light grey
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot