LogiLink CQ8076S RJ45 network cable CAT 8.1 S/FTP 5m blue halogen-free

MPN
CQ8076S
Brand
LogiLink
EAN-13
4052792052046
Order Code
16-8301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

LogiLink CQ8076S is a high-performance network cable designed to meet the stringent requirements of modern data communications. This RJ45 cable, identified by EAN 04052792052046, is a Category 8.1 S/FTP (Shielded Foiled Twisted Pair) cable that supports data transmission rates up to 40 Gbps and operates at a frequency of up to 2000 MHz, making it suitable for high-speed Ethernet applications. With a length of 5 metres, it is conveniently designed for use in server rooms, data centres, or for connecting network devices such as routers, switches, and patch panels, where minimised signal interference and maximum bandwidth are critical. The cable's halogen-free jacket enhances safety by reducing toxic emissions in the event of a fire, aligning with environmental and safety standards. Its robust construction and advanced shielding provide superior protection against external electromagnetic interference, ensuring reliable network performance even in demanding environments.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot