LogiLink CQ8073S RJ45 Network cable CAT 8.1 Black Halogen-free 5m

MPN
CQ8073S
Brand
LogiLink
EAN-13
4052792052121
Order Code
16-8300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

LogiLink CQ8073S is a high-performance RJ45 network cable designed for advanced connectivity needs, featuring Category 8.1 S/FTP construction. This cable, which measures 5.00 metres in length, is finished in black and is halogen-free, ensuring enhanced safety and performance in industrial and data centre environments. Engineered to support bandwidths up to 2,000 MHz, it is particularly well-suited for high-speed data transfers, efficient link performance, and reducing electromagnetic interference in complex networking setups. Employing versatile RJ45 connections, it is compatible with various routers, switches, and modems, making it an ideal choice for establishing robust network links in demanding applications. The cable's design supports reliable transmission for state-of-the-art networking infrastructure, meeting the rigorous demands of enterprise-level installations.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot