LogiLink CQ8066S Network cable patch CAT 8.1 3m Blue Halogen-free RJ45 S/FTP

MPN
CQ8066S
Brand
LogiLink
EAN-13
4052792052039
Order Code
16-8299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

LogiLink CQ8066S is a high-performance network cable designed for demanding data transmission requirements, identified by the Manufacturer's Part Number CQ8066S. This CAT 8.1 patch cable, encapsulated in a blue, halogen-free jacket, spans a length of 3 metres and features robust RJ45 connectors. Engineered with S/FTP shielding, the cable excels in minimising crosstalk and electromagnetic interference, offering optimal signal integrity and speed, making it suitable for high-speed data centres, server rooms, and sophisticated network environments. Its construction supports applications that require data rates of up to 40 Gbps over short distances within structured cabling systems. The cable's halogen-free composition provides enhanced safety in the event of fire, making it ideal for use in spaces with strict safety requirements.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot