LogiLink CQ8063S CAT 8.1 network cable patch cable black 3m halogen-free

MPN
CQ8063S
Brand
LogiLink
EAN-13
4052792052114
Order Code
16-8298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

LogiLink CQ8063S is a high-performance network cable specifically designed for demanding data transmission tasks, embodying CAT 8.1 specifications. This 3.00-metre patch cable features S/FTP shielding, enhancing its ability to reduce interference and crosstalk for maintaining signal integrity. Engineered with RJ45 connectors, it is suited for connecting networked devices such as routers, switches, and patch panels, and is particularly effective in data centres and other industrial settings where high-speed networking is essential. The cable is halogen-free, ensuring a safer option in environments where reducing toxic emissions during combustion is critical. Its robust construction and compliance with stringent electrical standards make it ideal for engineers seeking reliable connectivity solutions within high-bandwidth applications.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot