LogiLink CQ8053S RJ45 Network Cable Patch Cable CAT 8.1 Black Halogen-free 2m

MPN
CQ8053S
Brand
LogiLink
EAN-13
4052792052107
Order Code
16-8296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

LogiLink CQ8053S is a cutting-edge RJ45 network cable, designed for high-performance ethernet connections. This patch cable supports Category 8.1 standards, offering robust data transmission capabilities with speeds of up to 25-40 Gbps over a maximum distance of 30 metres. The cable features S/FTP (shielded foiled twisted pair) construction, providing superior protection against electromagnetic interference, which is essential for maintaining signal integrity in densely cabled environments. With its 2-metre length and halogen-free jacket, it is suitable for applications where space, safety, and environmental considerations are critical, such as data centres and complex networking setups. The LogiLink CQ8053S can be utilised for direct connections between routers, switches, and other high-speed network devices, ensuring efficient and reliable communication in professional and technical settings.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot