LogiLink CQ8052S Network cable patch CAT 8.1 Light grey Halogen-free 2m

MPN
CQ8052S
Brand
LogiLink
EAN-13
4052792051957
Order Code
16-8295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LogiLink CQ8052S is a high-performance network cable designed as a CAT 8.1 S/FTP ethernet patch cable. This product measures 2.00 metres in length and is presented in a light grey, halogen-free construction, making it suitable for environmentally-conscious applications that demand safety and performance. Engineered with RJ45 connectors, the cable supports data rates up to 40 Gbps, making it ideal for high-speed network installations where minimal electromagnetic interference is required. It is commonly used for connecting routers, switches, and other network devices in data centres, enterprise networks, and server rooms, where reliability and speed are paramount. The cable's engineering ensures that it is capable of handling demanding network functions with efficiency and precision.
Type Network cable, patch cable
Length 2.00m
Colour Light grey
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot