LogiLink CQ8043S RJ45 Network Cable Patch CAT 8.1 Black Halogen-free 1.50 m

MPN
CQ8043S
Brand
LogiLink
EAN-13
4052792052091
Order Code
16-8294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

LogiLink CQ8043S is a network cable assembly designed as an RJ45 patch cable adhering to Category 8.1 specifications. This cable measures 1.50 metres in length and is crafted to be halogen-free, ensuring reduced emissions of toxic gases and ensuring safety in environments requiring strict fire safety standards. With its S/FTP (Shielded Foiled Twisted Pair) construction, it offers enhanced protection against electromagnetic interference, making it ideal for high-performance networking environments such as data centres and server rooms where fast Ethernet and gigabit connectivity are critical. The presence of Power over Ethernet (PoE) capabilities, including PoE++, makes it suitable for powering network devices directly through the cable. Conforming to ISO 11801 standards, this cable is engineered for use in professional applications where reliability and performance are paramount.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot