LogiLink CQ8036S RJ45 Network Cable CAT 8.1 S/FTP Blue Halogen-free 1m

MPN
CQ8036S
Brand
LogiLink
EAN-13
4052792052008
Order Code
16-8292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

LogiLink CQ8036S is an advanced network cable assembly designed for high-performance data transmission applications, featuring Category 8.1 specifications. This RJ45 patch cable supports S/FTP shielding, providing robust protection against electromagnetic interference, which is critical in maintaining signal integrity over short distances of up to 1 metre. Its halogen-free construction enhances safety by reducing emissions of hazardous gases in the event of a fire. With a vibrant blue sheath, this cable is ideal for use in data centres, enterprise networks, and high-speed communication environments, offering reliable connectivity between routers, switches, and other network equipment. The cable's adherence to strict industry standards makes it a suitable choice for engineers seeking to implement a secure and efficient network infrastructure.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot