LogiLink CQ8033S Network cable CAT 8.1 Black Halogen-free 1.00 m 1 piece

MPN
CQ8033S
Brand
LogiLink
EAN-13
4052792052084
Order Code
16-8291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

LogiLink CQ8033S is a high-performance network cable designed to meet demanding data transmission requirements. This CAT 8.1 RJ45 cable, identified by the GTIN 04052792052084, is capable of supporting data rates up to 25 Gbps, ensuring optimal performance for high-speed networking environments. The cable measures 1.00 metre in length and features a robust S/FTP construction, which includes shielding for each twisted pair as well as an overall foil shield, providing exceptional protection against electromagnetic interference. Its halogen-free jacket makes it a safer choice for installations where reduced toxicity and smoke density are desired, such as in data centres and communications rooms. Typically used to connect networks within server rooms or to link high-performance routers, this cable offers dependable connectivity for bandwidth-intensive applications.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot