LogiLink CQ8032S Network cable CAT 8.1 light grey halogen-free 1m

MPN
CQ8032S
Brand
LogiLink
EAN-13
4052792051933
Order Code
16-8290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

LogiLink CQ8032S is a high-performance RJ45 network cable designed for demanding applications, featuring a Category 8.1 specification. Measuring 1.00 metre in length, this light grey cable is robustly constructed with S/FTP shielding to ensure optimal data transmission and minimise crosstalk and electromagnetic interference. The cable is halogen-free, making it an ideal choice for environmentally sensitive installations where reduced toxicity in case of fire is essential. Engineered for use in high-speed network environments, it is particularly suited for data centres, enterprise networks, and other settings requiring reliable and high-speed Ethernet connections up to 40 Gbps. The LogiLink CQ8032S offers engineers a durable patch cable solution for connecting routers, switches, and other networking equipment.
Type Network cable, patch cable
Length 1.00m
Colour Light grey
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot