LogiLink CQ8026S RJ45 Network cable CAT 8.1 S/FTP 0.50 m Blue Halogen-free

MPN
CQ8026S
Brand
LogiLink
EAN-13
4052792051995
Order Code
16-8289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

LogiLink CQ8026S is a high-performance RJ45 network cable designed to meet the demanding requirements of modern data connectivity solutions. This CAT 8.1 cable, identified by the GTIN 04052792051995, features S/FTP (Shielded with Foiled Twisted Pair) construction, providing exceptional protection against electromagnetic interference, which is critical for maintaining signal integrity in high-speed networks. Measuring 0.50 metres in length, it is ideal for short-distance connections such as patch panel to switch or router to server installations. The cable's halogen-free material composition ensures reduced toxic emissions in the event of a fire, thereby enhancing safety in data centre environments. Engineers will find this cable particularly suitable for applications requiring up to 40 Gbps transmission rates, making it an excellent choice for ultra-fast data transfer in high-density network settings.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot