LogiLink CQ8023S RJ45 Network cable Black Halogen-free 0.50 m CAT 8.1 S/FTP

MPN
CQ8023S
Brand
LogiLink
EAN-13
4052792052077
Order Code
16-8288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

LogiLink CQ8023S Ethernet cable is designed to meet modern high-performance networking needs. This RJ45 network cable is compliant with CAT 8.1 standards, providing high-speed data transmission suitable for demanding applications such as data centres, server rooms, and high-frequency trading environments. The cable measures 0.50 metres in length and is equipped with shielded foil twisted pairs (S/FTP), ensuring minimal interference and optimal signal integrity. The choice of a halogen-free black jacket ensures safety in environments where fire safety and low smoke emission are critical. Engineered for robust network configurations, it is particularly well-suited for connecting switches, routers, and other network devices in both commercial and industrial settings.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot