LogiLink CQ7113S Network cable CAT 6A S/FTP 20m Black Shielded UV Oil-resistant

MPN
CQ7113S
Brand
LogiLink
EAN-13
4052792051551
Order Code
16-8287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £18.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LogiLink CQ7113S is a high-performance network cable designed for demanding environments. This CAT 6A S/FTP cable provides excellent data transmission with minimal interference, thanks to its individual and overall shielding with foiled twisted pairs. The cable is 20 metres in length and features durable RJ45 connectors for reliable connections between networking equipment such as routers, switches, and patch panels. Engineered to withstand harsh conditions, it is both UV-resistant and oil-resistant, making it suitable for outdoor applications and industrial settings where exposure to sunlight and lubricants is a concern. Ideal for high-speed data networking, this cable supports applications that require robust connectivity and consistent performance.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot