LogiLink CQ7073S RJ45 Network Cable CAT 6A S/FTP 5 m Black Shielded UV-resistant

MPN
CQ7073S
Brand
LogiLink
EAN-13
4052792051513
Order Code
16-8285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

LogiLink CQ7073S is a robust network cable assembly, identified by the manufacturer part number 04052792051513, measuring 5.00 metres in length. Engineered as a Category 6A S/FTP Ethernet cable, it features a shielded design with RJ45 connectors, providing excellent protection against electromagnetic interference and ensuring reliable high-speed data transmission. The cable is coloured black and constructed with a UV-resistant and oil-resistant sheath, making it suitable for outdoor or industrial environments where exposure to harsh conditions is common. This cable is ideal for applications requiring secure and stable network connections, such as linking routers, switches, and other networking equipment in both residential and commercial settings. Its technical attributes make it an exemplary choice for establishing high-performance network infrastructures.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot