LogiLink CQ7063S Network cable CAT 6A S/FTP 3m Black Shielded UV-resistant

MPN
CQ7063S
Brand
LogiLink
EAN-13
4052792051506
Order Code
16-8284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

LogiLink CQ7063S is a network cable assembly optimised for high-performance data transmission, featuring CAT 6A specifications that support up to 10 Gbps speeds over typical Ethernet distances. The cable is 3 metres long and features a robust S/FTP (Shielded Foiled Twisted Pair) construction, providing excellent protection against electromagnetic interference, making it suitable for environments with high data integrity requirements. Its black shielding includes UV-resistant and oil-resistant properties, ensuring enhanced durability in outdoor or industrial settings where environmental exposure is a concern. Equipped with standard RJ45 connectors, this patch cable is ideal for connecting devices such as routers, switches, and network interfaces in structured cabling setups, making it a reliable choice for both commercial and residential networking applications.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot