LogiLink CQ7053S Network cable patch CAT 6A S/FTP 2m Black Shielded UV Oil Res

MPN
CQ7053S
Brand
LogiLink
EAN-13
4052792051490
Order Code
16-8283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

LogiLink CQ7053S is a high-performance network cable assembly designed for reliable data transmission in demanding environments. It features an RJ45 connector, making it ideal for use as a patch or ethernet cable in Cat 6A networks. The cable is 2.00 metres long and constructed with S/FTP shielding, providing excellent electromagnetic interference protection. The black sheath is both UV resistant and oil resistant, ensuring durability in outdoor or industrial settings. This makes it suitable for engineering applications where robust connections are required, such as in network installations for data centres, telecommunications rooms, or factory automation systems.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot