LogiLink CQ6055S Network Cable Black 2.00m CAT6A Halogen-free Braided Shield

MPN
CQ6055S
Brand
LogiLink
EAN-13
4052792049787
Order Code
16-8282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

LogiLink CQ6055S is identified by the manufacturer's part number 04052792049787. This 2.00 metre network cable is a Category 6A cable designed for high-performance Ethernet communications, featuring robust RJ45 connectors. Distinguished by its halogen-free composition, the cable is engineered to reduce toxic emissions in the event of a fire, making it suitable for environments prioritising safety. Encased in a braided shield, the cable provides enhanced protection against electromagnetic interference, ensuring reliable data transmission. Commonly employed in data centres, server rooms, or any high-speed networking environment, the LogiLink CQ6055S facilitates robust and stable connections between routers, switches, and various networked devices.
Type RJ45 plug
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot