LogiLink CQ6025S Network Cable Black 0.50m Halogen-free Braided S/FTP

MPN
CQ6025S
Brand
LogiLink
EAN-13
4052792049763
Order Code
16-8281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

LogiLink CQ6025S is a high-quality network cable designated for applications requiring reliable data transmission. This cable features S/FTP (shielded with foil and twisted pair) construction, providing robust protection against electromagnetic interference, which is essential for maintaining performance integrity in data-intensive environments. Measuring 0.50 metres in length, the black cable is halogen-free, making it suitable for use in enclosed spaces where the safety of personnel is a priority due to its reduced toxic emissions in the event of a fire. Equipped with RJ45 connectors, it readily interfaces with network routers, switches, and other Ethernet-enabled devices, making it ideal for setting up connections in LANs, data centres, or residential networking setups. This cable offers a dependable solution for engineers looking to ensure stable network connectivity in both commercial and technical infrastructure settings.
Type RJ45 plug
Length 0.50m
Colour Black
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot