LogiLink CQ3142S RJ45 Network cable CAT6A 50m Grey Flame-retardant Halogen-fre

MPN
CQ3142S
Brand
LogiLink
EAN-13
4052792029390
Order Code
16-8280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £40.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

LogiLink CQ3142S is a high-performance CAT6A network cable designed to support data transmission speeds suitable for demanding networking environments. This 50-metre RJ45 Ethernet cable is flame-retardant and halogen-free, enhancing safety by reducing the emission of toxic gases in the event of a fire. Engineered to maintain signal integrity, it is ideal for use in data centres, office networks, and other setups requiring reliable and efficient data connections. The cable ensures compatibility and seamless communication between routers, switches, and other networking equipment, offering a robust solution for engineers who demand durability and high-speed data transfer without compromising on safety standards.
Type Network cable, patch cable
Length 50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot