LogiLink CQ3122S RJ45 Cat 6A S/FTP Patch Cable 30m Grey Flame-retardant

MPN
CQ3122S
Brand
LogiLink
EAN-13
4052792029383
Order Code
16-8279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

LogiLink CQ3122S is a high-quality RJ45 Cat 6A S/FTP patch cable specifically designed for efficient data transfer over network infrastructures. This 30-metre cable, presented in a flame-retardant grey jacket, is suitable for use in environments where safety is a priority. The S/FTP shielding offers superior protection against electromagnetic interference, ensuring stable and reliable connectivity, which is essential for high-speed data networks. It is well-suited for connecting routers, switches, and other networking equipment in both residential and commercial settings, providing robust performance in demanding applications such as data centres, server rooms, and high-density office installations. The precision engineered RJ45 connectors ensure secure data transmission, making it an ideal choice for engineering professionals requiring a dependable network solution.
Type Network cable, patch cable
Length 30m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot