LogiLink CQ3112S Network cable CAT 6A S/FTP 20 m Grey Flame-retardant Halogen-

MPN
CQ3112S
Brand
LogiLink
EAN-13
4052792029376
Order Code
16-8278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £17.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

LogiLink CQ3112S is a network cable designed for robust and reliable data transmission, providing CAT 6A S/FTP capabilities across its 20-metre length. This cable is optimised for use in network cable assemblies, offering reduced signal interference with its shielded and foiled twisted pair structure, making it ideal for high-speed ethernet applications. Its grey, flame-retardant jacket enhances safety in environments where strict fire regulations are required, and the cable is also halogen-free, reducing toxic emissions in the event of a fire. Engineers might find this product suitable for connecting devices such as routers, switches, and network interface cards in both residential and commercial networking setups where high-performance data transfer is essential.
Type Network cable, patch cable
Length 20m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot