LogiLink CQ3102S RJ45 Network cable CAT 6A Grey Flame-retardant 15 m

MPN
CQ3102S
Brand
LogiLink
EAN-13
4052792029369
Order Code
16-8277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

LogiLink CQ3102S is a high-performance CAT 6A network cable designed to meet the rigorous demands of modern data transmission. This 15-metre grey Ethernet cable features RJ45 connectors, ensuring a reliable and efficient connection for both home and professional networking environments. Constructed with flame-retardant materials, it adheres to safety standards, making it suitable for installation in commercial settings where fire safety is paramount. Engineers commonly utilise the CQ3102S for connecting devices such as routers, switches, and computers within local area networks, benefiting from its robust design to maintain signal integrity over long distances. This patch cable exemplifies LogiLink commitment to creating durable and reliable networking solutions.
Type Network cable, patch cable
Length 15m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot