LogiLink CQ309VS RJ45 network cable patch cable violet halogen-free 10m

MPN
CQ309VS
Brand
LogiLink
EAN-13
4052792043310
Order Code
16-8276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

LogiLink CQ309VS is a high-performance RJ45 network cable patch cord, designed with precision to meet the rigorous standards of modern networking environments. The cable is 10 metres long, CAT 6A S/FTP rated, and crafted with halogen-free materials for enhanced safety, conforming to LSZH standards and meeting ISO/IEC 11801:2002 and EN 50173 certification for reliable data transmission. Engineered to support up to 10 Gb/s, the cable operates optimally at a frequency of 500 MHz, making it suitable for Gigabit Ethernet and advanced networking applications. Its construction with GHMT-certified copper and polyurethane (PUR) outer jacket ensures excellent durability and flexibility, compliant with IEEE 802.3af/at for PoE compatibility. This violet-coloured cable is well-suited for both professional installations and robust data centre environments where high-speed, interference-free connections are essential.
Type Network cable, patch cable
Length 10.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot