LogiLink CQ3080S Network Cable Reel Green CAT 6A S/FTP 80 m Patch Cable

MPN
CQ3080S
Brand
LogiLink
EAN-13
4052792077582
Order Code
16-8275
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

LogiLink CQ3080S is the part number for this network cable reel, identified by the alternate description 3461536. This product features an 80-metre reel of green Category 6A S/FTP patch cable, which is designed to support high-speed data transmission up to 10 Gbps over Ethernet networks. It employs shielded twisted pairs to minimise electromagnetic interference, ensuring robust performance in data-critical environments. Such cable solutions are typically used in data centres, enterprise networks, and telecommunication applications where reliable and high-bandwidth connections are essential. The deployment of this cable enables efficient handling of increased data loads and is suitable for both in-building and campus local area networks.
Type RJ45 8p8c plug
AWG 26
Cable Design Round
Cable Length 80m
Cable Use Networks
Colour Green
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Networks Cable reel
Shielding S/FTP
Specification CAT 6A
Type A RJ45 8p8c plug
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot