LogiLink CQ306VS Network cable CAT 6A Violet Flame-retardant Halogen-free 3m

MPN
CQ306VS
Brand
LogiLink
EAN-13
4052792043280
Order Code
16-8274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

LogiLink CQ306VS represents an advanced network cable assembly designed to meet the demands of high-speed data transmission. This CAT 6A RJ45 S/FTP patch cable measures 3.00 metres and is manufactured in a vibrant violet hue, indicative of its flame-retardant and halogen-free properties, which ensure enhanced safety and environmental standards in various applications. The cable's robust construction supports reliable connectivity in high-performance networks, making it suitable for establishing connections between routers, switches, and other network devices in both commercial and industrial settings. With its adherence to stringent technical specifications, the LogiLink CQ306VS serves as a dependable choice for engineers seeking efficient data communication solutions.
Type Network cable, patch cable
Length 3.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot