LogiLink CQ303VS RJ45 patch cable Cat 6A 1m Violet Flame-retardant Halogen-fre

MPN
CQ303VS
Brand
LogiLink
EAN-13
4052792043259
Order Code
16-8273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

LogiLink CQ303VS is an RJ45 patch cable, designed and manufactured to cater to the demanding requirements of modern network infrastructures. This 1-metre violet cable is categorised under Cat 6A specifications, ensuring a robust performance with a data transmission rate capable of supporting Gigabit Ethernet and up to 10 Gigabit Ethernet applications. It is flame-retardant and halogen-free, meeting stringent safety standards such as ISO/IEC 11801:2002 and EN 50173, making it suited for environments where fire safety and low smoke emission are critical. Constructed with high-quality copper, its S/FTP shielding ensures excellent protection against electromagnetic interference, enabling reliable data communication in office networks and data centres. The cable is fully compliant with international standards including EIA/TIA 568-C and IEC regulations, making it ideal for installation in both commercial and industrial settings where consistent and high-speed network connectivity is necessary.
Type Network cable, patch cable
Length 1.00m
Colour Violet
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot