LogiLink CQ2100U Network Cable CAT 6 100m Grey LSZH Unshielded U/UTP

Image Representative of Range

LogiLink CQ2100U Network Cable CAT 6 100m Grey LSZH Unshielded U/UTP

MPN
CQ2100U
Brand
LogiLink
EAN-13
4052792027440
Order Code
12-4152
Country of Origin
China
View Full Product Range (10)

Discontinued


The LogiLink CQ2100U is a CAT 6 U/UTP network cable featuring four pairs of 0.25 mm² wires, available in grey. It measures 100 metres in length and is ideal for high-speed data transmission. Typically used in office and home networking setups, it ensures reliable and stable connectivity.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 6
AWG 23
Cross Section 4 x 2 x 0.25 mm²
Cross section (each core) 0.25mm²
Material PVC
Max. frequency 250MHz
Maximum Wire Size AWG 23
Shielding U/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Trustpilot