LogiLink CQ2029X CAT 6 Crossover Cable 10m Grey Flame-retardant Halogen-free

MPN
CQ2029X
Brand
LogiLink
EAN-13
4052792057249
Order Code
16-8270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £6.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LogiLink CQ2029X is a CAT 6 crossover cable that measures 10 metres in length and is designed for Ethernet network applications. This grey cable is flame-retardant and halogen-free, making it suitable for environments where fire safety is a concern. Its construction complies with Category 6 specifications, ensuring reliable performance with high-speed data transfer rates typical for advanced network demands. The cable is specifically engineered as a crossover patch cable, which facilitates direct connections between two network devices, such as linking two computers without requiring a hub or switch. This makes it ideal for engineering applications where simple and direct network setups are needed or during the configuration and testing of network devices.
Type Networks Cable
Length 10.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45 (cross-over)
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Rack size 483 mm (19")
Shielded Yes
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot