LogiLink CQ2022X Ethernet Cable Grey S/FTP Cross-over CAT 6 0.50m Flame-retard

MPN
CQ2022X
Brand
LogiLink
EAN-13
4052792057195
Order Code
16-8269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

LogiLink CQ2022X is a high-quality network cable assembly designed specifically as a 0.50-metre crossover Ethernet cable suitable for Category 6 networks. This grey S/FTP (Shielded Foiled Twisted Pair) cable is manufactured to support enhanced transmission performance and reliability, optimising data transfer rates for crossover purposes such as connecting similar network devices directly without the need for a network switch or hub. The flame-retardant construction of the cable ensures safe operation in environments requiring stringent safety standards. Engineers typically utilise this type of crossover cable in scenarios involving direct communication between computers, network switches, or other network-enabled equipment that supports Ethernet technology, especially during network setup or reconfiguration tasks.
Type Networks Cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45 (cross-over)
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Rack size 483 mm (19")
Shielded Yes
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot