LogiLink CPV009 Network Cable CAT 5e 4x2x0.205 mm² Grey 305m EN 50173-1

Image Representative of Range

LogiLink CPV009 Network Cable CAT 5e 4x2x0.205 mm² Grey 305m EN 50173-1

MPN
CPV009
Brand
LogiLink
EAN-13
4260113563304
Order Code
12-4151
Country of Origin
China
View Full Product Range (10)

Discontinued


The LogiLink CPV009 network cable is a CAT 5e SF/UTP type designed for high-speed data transmission with 4 x 2 x 0.205 mm² conductors. Its 305 m length and grey colour make it ideal for extensive office networks or long-distance wiring tasks. Typical applications include connecting computers, routers and switches within local area networks.
Type Network cable
Length 305m
Colour Grey
LAN Category CAT 5e
AWG 24
Cross Section 4 x 2 x 0.205 mm²
Cross section (each core) 0.205mm²
Material PVC
Max. frequency 100MHz
Maximum Wire Size AWG 24
Shielding SF/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Trustpilot