LogiLink CPV007 Network Cable CAT 5e SF/UTP 100m Grey EN 50173-1

Image Representative of Range

LogiLink CPV007 Network Cable CAT 5e SF/UTP 100m Grey EN 50173-1

MPN
CPV007
Brand
LogiLink
EAN-13
4260113563281
Order Code
12-4150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.68
10+ £31.86
50+ £31.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LogiLink's CPV007 is a grey network cable featuring CAT 5e SF/UTP with a structure of 4 pairs of 0.205 mm² wires, spanning 100 metres. This cable is designed to support high-speed data transmission and is ideal for both office and home networking environments. Its shielding offers reliable performance by reducing electromagnetic interference.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 5e
AWG 24
Cross Section 4 x 2 x 0.205 mm²
Cross section (each core) 0.205mm²
Material PVC
Max. frequency 100MHz
Maximum Wire Size AWG 24
Shielding SF/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot