LogiLink CPV0035 Network Cable CAT6 U/UTP Grey 100m ISO/IEC 11801

Image Representative of Range

LogiLink CPV0035 Network Cable CAT6 U/UTP Grey 100m ISO/IEC 11801

MPN
CPV0035
Brand
LogiLink
EAN-13
4260113573679
Order Code
12-4149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LogiLink CPV0035 is a CAT 6 U/UTP network cable measuring 100 metres in length and featuring a grey outer sheath. The cable comprises four twisted pairs with a conductor cross-section of 0.205 mm², providing reliable high-speed data transmission. It is ideal for setting up LAN networks, suitable for both home and office use.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 6
AWG 24
Cable features Simplex
Cross Section 4 x 2 x 0.205 mm²
Cross section (each core) 0.205mm²
Material PVC
Max. frequency 250MHz
Maximum Wire Size AWG 24
Shielding U/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot