LogiLink CPV0020 Network Cable CAT 5e U/UTP Grey 305m EN 50173-1-Compliant

Image Representative of Range

LogiLink CPV0020 Network Cable CAT 5e U/UTP Grey 305m EN 50173-1-Compliant

MPN
CPV0020
Brand
LogiLink
EAN-13
4260113565520
Order Code
12-4148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LogiLink CPV0020 network cable is a CAT 5e U/UTP type with a structure of 4 pairs and a core size of 0.205 mm², offering reliable connectivity. It comes in a grey colour and a length of 305 metres, suitable for versatile installation in homes or offices. This cable is typically used for Ethernet networks, providing efficient and consistent data transmission.
Type Network cable
Length 305m
Colour Grey
LAN Category CAT 5e
AWG 24
Cross Section 4 x 2 x 0.205 mm²
Cross section (each core) 0.205mm²
Material PVC
Max. frequency 100MHz
Maximum Wire Size AWG 24
Outside Ø 5mm
Shielding U/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot