LogiLink CPV0019 CAT 5e U/UTP Network Cable Grey 100m High-Quality

Image Representative of Range

LogiLink CPV0019 CAT 5e U/UTP Network Cable Grey 100m High-Quality

MPN
CPV0019
Brand
LogiLink
EAN-13
4260113565506
Order Code
12-4147
Country of Origin
China
View Full Product Range (10)

Discontinued


The LogiLink CPV0019 is a grey network cable featuring CAT 5e U/UTP specifications and measuring 100 metres in length. Its construction includes four twisted pairs with a conductor size of 0.205 mm², suitable for standard Ethernet applications. Ideal for home and office networking, it ensures reliable data transmission.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 5e
AWG 24
Cross Section 4 x 2 x 0.205 mm²
Cross section (each core) 0.205mm²
Material PVC
Max. frequency 100MHz
Maximum Wire Size AWG 24
Outside Ø 5mm
Shielding U/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Trustpilot