LogiLink CPV0017 Network Cable CAT 5e SF/UTP 100m Grey EN 50173-1 Certified

Image Representative of Range

LogiLink CPV0017 Network Cable CAT 5e SF/UTP 100m Grey EN 50173-1 Certified

MPN
CPV0017
Brand
LogiLink
EAN-13
4260113565575
Order Code
12-4146
Country of Origin
China
View Full Product Range (10)

Discontinued


LogiLink manufactures the CPV0017 network cable, a CAT 5e SF/UTP cable with specifications of 4 x 2 x 0.13 mm², available in grey and 100 metres in length. This cable is suitable for reliable data transmission and is commonly used in office or home networking environments. Its shielding features offer protection against interference, ensuring stable connectivity.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 5e
AWG 26
Cross Section 4 x 2 x 0.13 mm²
Cross section (each core) 0.13mm²
Material PVC
Max. frequency 100MHz
Maximum Wire Size AWG 26
Shielding SF/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Trustpilot