LogiLink CPV0013 CAT 5e Network Cable 100m Foil-Shielded Grey Boxed

Image Representative of Range

LogiLink CPV0013 CAT 5e Network Cable 100m Foil-Shielded Grey Boxed

MPN
CPV0013
Brand
LogiLink
EAN-13
4260113565537
Order Code
12-4145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The LogiLink CPV0013 is a grey CAT 5e F/UTP network cable, measuring 100 metres in length and featuring 4 pairs of 0.13 mm² wires. It is ideal for Ethernet applications, providing reliable data transfer for both home and office networks. This durable cable is perfect for connecting devices such as routers, switches, and computers.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 5e
AWG 26
Cross Section 4 x 2 x 0.13 mm²
Cross section (each core) 0.13mm²
Material PVC
Max. frequency 100MHz
Maximum Wire Size AWG 26
Shielding F/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot