LogiLink CPV001 Network Cable CAT5e 100m Grey Foil Shielded Twisted Pair

Image Representative of Range

LogiLink CPV001 Network Cable CAT5e 100m Grey Foil Shielded Twisted Pair

MPN
CPV001
Brand
LogiLink
EAN-13
4260113563229
Order Code
12-4144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.20
10+ £30.79
50+ £30.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LogiLink manufactures the CPV001 network cable, a CAT 5e F/UTP type with a diameter of 0.205 mm² and a length of 100 metres in grey. This cable is ideal for high-speed data transmission and offers enhanced protection against interference. It is commonly used in office and home network installations.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 5e
AWG 24
Cross Section 4 x 2 x 0.205 mm²
Cross section (each core) 0.205mm²
Material PVC
Max. frequency 100MHz
Maximum Wire Size AWG 24
Shielding F/UTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot