LogiLink CPP010 network cable CAT 6A 10 m Blue halogen-free flame-retardant

MPN
CPP010
Brand
LogiLink
EAN-13
4052792065916
Order Code
16-8268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

LogiLink CPP010 is a high-performance network cable designed to meet the requirements of CAT 6A standards, offering reliable and efficient data transmission over a length of 10 metres. This particular cable is characterised by its U/UTP structure and is fitted with RJ45 connectors, making it suitable for a wide range of network applications including connecting routers, switches, and computers. The product's blue jacket is both flame-retardant and halogen-free, enhancing safety by reducing toxic emissions in the event of fire. Engineers will find the LogiLink CPP010 especially useful in environments where stringent safety regulations are in place, such as data centres and commercial buildings, ensuring compliance without compromising performance.
Type Network cable, patch cable
Length 10m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 24/1
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding U/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot