LogiLink CP2100S CAT 6 Network Cable 100m Grey S/FTP 4x2x0.10mm²

Image Representative of Range

LogiLink CP2100S CAT 6 Network Cable 100m Grey S/FTP 4x2x0.10mm²

MPN
CP2100S
Brand
LogiLink
EAN-13
4052792027129
Order Code
12-4143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £52.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LogiLink manufactures the CP2100S network cable, a CAT 6 S/FTP cable with specifications of 4 x 2 x 0.10 mm², in grey, with a length of 100 metres. This high-performance cable is designed for reliable data transmission, ensuring minimal interference and secure connections. It is typically used in professional and home network installations to support high-speed internet and data communication.
Type Network cable
Length 100m
Colour Grey
LAN Category CAT 6
AWG 27
Cross Section 4 x 2 x 0.10 mm²
Cross section (each core) 0.10mm²
Material PVC
Max. frequency 250MHz
Maximum Wire Size AWG 27
Shielding S/FTP
Sold per metre No
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot