LogiLink CHA0104 HDMI AV Cable Black-grey 1 m 1x HDMI plug - 1x HDMI plug

MPN
CHA0104
Brand
LogiLink
EAN-13
4052792062175
Order Code
16-8262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LogiLink CHA0104 is a high-quality HDMI AV cable designed for reliable audio and video transmission. This cable features dual HDMI plugs, enabling seamless connectivity between compatible audio-visual devices, such as televisions, personal computers, and monitors. The CHA0104 is 1 metre in length and is constructed with a durable black-grey exterior, providing both flexibility and resilience in various setups. As a critical component in audio and visual applications, this cable ensures efficient transfer of high-definition digital signals, making it suitable for engineers and technicians requiring dependable connections for entertainment systems, computer displays, or professional AV installations. Its versatile design supports a wide range of engineering environments where consistent signal integrity is paramount.
Connector 1 HDMI plug
Connector 2 HDMI
Length 1m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot