LogiLink CHA0101 HDMI AV Cable Black-grey 2m HDMI to HDMI plugs

MPN
CHA0101
Brand
LogiLink
EAN-13
4052792062144
Order Code
16-8259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LogiLink CHA0101 is an HDMI AV cable designed for reliable audio and video transmission, offering a seamless connection between HDMI-enabled devices. This black-grey cable measures 2 metres in length, featuring HDMI plugs on both ends, making it a suitable choice for connecting televisions, personal computers, and monitors where high-definition signals and multi-channel audio are required. Engineered for diverse applications, it effectively supports high-speed data transfer and ensures minimal signal degradation over the extended distance, offering consistent performance for both residential and professional audiovisual systems.
Connector 1 HDMI plug
Connector 2 HDMI
Length 2m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
No. of A connectors 1
No. of B connections 1
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot