LogiLink CC5092S RJ45 Network cable CAT 6A S/FTP 10 m Grey incl. detent

MPN
CC5092S
Brand
LogiLink
EAN-13
4052792064056
Order Code
16-8220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CC5092S is a robust network cable designed for high-performance Ethernet connectivity. This CAT 6A S/FTP cable, measuring 10 metres in length, features RJ45 connectors, making it suitable for reliable data transmission in local area networks (LANs). Its sheathed twisted pairs provide superior shielding, reducing electromagnetic interference, which is essential for maintaining signal integrity in complex network environments. Engineers commonly use this cable in structured cabling systems, data centres, and server rooms, where stable and efficient communication between devices, such as computers and routers, is critical. The grey-coloured cable includes a detent, ensuring a secure connection without accidental disconnections during usage.
Type Network cable, patch cable
Length 10m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot