LogiLink CC5072S Network cable patch cable CAT 6A S/FTP 5m Grey RJ45

MPN
CC5072S
Brand
LogiLink
EAN-13
4052792064032
Order Code
16-8219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £13.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LogiLink CC5072S is a high-quality network cable patch cable designed to meet the rigorous demands of modern data transmission. This Cat 6A S/FTP cable is 5 metres in length and comes in a versatile grey colour. It is equipped with RJ45 connectors, making it suitable for a wide range of networking applications, including connecting routers, switches, and other network devices within both home and enterprise environments. The S/FTP shielding ensures excellent protection against electromagnetic interference, thus ensuring data integrity at high speeds and across the full length of the cable. Typically used in data centres, server rooms, and high-performance network infrastructures, the CC5072S provides stability and reliability for professional networking needs.
Type Network cable, patch cable
Length 5m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot