LogiLink C6A143S Network Cable CAT 6A S/FTP Black 50m RJ45 1 piece

MPN
C6A143S
Brand
LogiLink
EAN-13
4052792056013
Order Code
16-8193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Was Unit Price (Ex VAT)
1+ £51.28 £48.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LogiLink C6A143S is a high-performance network cable specifically designed for CAT 6A applications, providing optimal data transmission with a length of 50 metres. This S/FTP (Shielded Foiled Twisted Pair) cable features RJ45 connectors, which ensure secure and reliable connections for high-speed broadband networks. Its robust construction makes it suitable for professional networking environments, where it efficiently supports applications such as data centres and structured cable installations. The cable's shielding enhances its resistance to external electromagnetic interference, thereby maintaining signal integrity in complex network systems. The LogiLink C6A143S is ideal for engineers looking to establish stable and high-quality connections between routers, switches, and other network devices.
Type Network cable, patch cable
Length 50.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot