LogiLink C6A142S Network Cable CAT 6A S/FTP 50 m Grey s RJ45 1-1 wired

MPN
C6A142S
Brand
LogiLink
EAN-13
4052792055887
Order Code
16-8192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £50.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LogiLink C6A142S is a robust network cable engineered for high-performance Ethernet applications, characterised as Category 6A S/FTP (Shielded Foiled Twisted Pair) for enhanced signal integrity and reduced electromagnetic interference over long distances. This grey cable is 50 metres in length and is equipped with RJ45 connectors wired 1-to-1, making it suitable for reliable and efficient data transmission tasks in demanding network environments. Designed for extensive use in data centres, server rooms, and enterprise networking setups, this cable supports advanced networking operations by ensuring high-speed connectivity up to 10 Gbps, providing an optimal solution for connecting switches, routers, and patch panels. The product's construction with premium materials addresses stringent industry standards, offering durability and consistent performance in professional networking installations.
Type Network cable, patch cable
Length 50.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot