LogiLink C6A122S Network Cable RJ45 CAT 6A S/FTP 30m Grey

MPN
C6A122S
Brand
LogiLink
EAN-13
4052792055870
Order Code
16-8190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £29.82 £29.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LogiLink, C6A122S, presents a high-performance network cable assembly designed for robust data transmission in various technical environments. This RJ45 CAT 6A S/FTP cable spans 30 metres and features a shielded, foil twisted pair construction, ensuring superior protection against electromagnetic interference, which is essential for maintaining signal integrity in complex network systems. With a grey PVC jacket, the cable supports high-speed data transfer rates, making it ideal for connecting network devices such as routers, switches, and servers in data centres and enterprise environments. The LogiLink C6A122S is suited for applications requiring reliable Ethernet connectivity, including local area networks, office infrastructure setups, and high-frequency digital communication tasks. Its compatibility with the CAT 6A standard ensures that it can handle data rates of up to 10 Gbps, providing a future-proof solution for demanding network requirements.
Type Network cable, patch cable
Length 30.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot