LogiLink C6A121S Network Cable CAT 6A S/FTP White 30 m

MPN
C6A121S
Brand
LogiLink
EAN-13
4052792055740
Order Code
16-8189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
1+ £24.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LogiLink C6A121S is a network cable assembly designed to meet the demanding needs of modern data communication systems. This high-performance Ethernet cable, which measures 30 metres in length, adheres to the CAT 6A standard and incorporates S/FTP shielding, ensuring excellent protection against electromagnetic interference and reliable data transmission up to 10 Gbps. The cable is equipped with RJ45 connectors, making it suitable for connecting routers, switches, and other network devices, facilitating seamless data flow in both residential and commercial networking environments. The cable's robust white PVC jacket provides durability and longevity, making it an ideal choice for installations that require high-speed and stable network connections. The product's design optimises signal integrity, making it well-suited for applications in data centres, offices, and large-scale network infrastructures.
Type Network cable, patch cable
Length 30.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot